Lapp ÖLFLEX CLASSIC 400 P Control Cable, 5 Cores 0.75mm² 20 AWG, Unscreened, Silver Grey Polyurethane Compound Sheath
- RS Stock No.:
- 288-6606
- Distrelec Article No.:
- 300-49-570
- Mfr. Part No.:
- 1312105
- Brand:
- Lapp
Subtotal (1 reel of 50 metres)*
$462.37
(exc. GST)
$508.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $462.37 | $9.247 |
*price indicative
- RS Stock No.:
- 288-6606
- Distrelec Article No.:
- 300-49-570
- Mfr. Part No.:
- 1312105
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | ÖLFLEX CLASSIC 400 P | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | Polyurethane Compound | |
| Jacket Colour | Silver Grey | |
| Screened/Unscreened | Unscreened | |
| Conductor Type | Stranded | |
| Standards/Approvals | acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | |
| Maximum Operating Temperature | 80°C | |
| Cable CSA | 0.75mm² | |
| American Wire Gauge | 20AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series ÖLFLEX CLASSIC 400 P | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material Polyurethane Compound | ||
Jacket Colour Silver Grey | ||
Screened/Unscreened Unscreened | ||
Conductor Type Stranded | ||
Standards/Approvals acc. to IEC 60811, EN 50395, EN 50396, CE, Ecolab | ||
Maximum Operating Temperature 80°C | ||
Cable CSA 0.75mm² | ||
American Wire Gauge 20AWG | ||
- COO (Country of Origin):
- FR
The Lapp OLFLEX CLASSIC oil resistant connection and control cable with a Polyurethane outer sheath, for flexible use and fixed installation for medium mechanical abuse. It has 5 cores and 0.75 sq.mm cross sectional area of the conductor. It has Polyurethane compound sheath and is silver grey in colour.
Suitable for dry, damp or wet areas
Cable is conform to the EU low voltage directive
