Amphenol Industrial Male 8 way M12, Straight to Unterminated Actuator/Sensor Cable, 4 m
- RS Stock No.:
- 589-550
- Mfr. Part No.:
- MSYS-08BMMM-SL8H04
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$181.44
(exc. GST)
$199.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.44 |
*price indicative
- RS Stock No.:
- 589-550
- Mfr. Part No.:
- MSYS-08BMMM-SL8H04
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | MSYS | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 4m | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 8 | |
| Connector Type B | Unterminated | |
| Voltage | 5V | |
| Standards/Approvals | RoHS Compliant | |
| IP Rating | IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series MSYS | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Cable Length 4m | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 8 | ||
Connector Type B Unterminated | ||
Voltage 5V | ||
Standards/Approvals RoHS Compliant | ||
IP Rating IP68, IP69K | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Metric circular connector Y-code features a straight, overmolded metal design, providing robust and reliable performance in harsh environments. Rated IP68/IP69K, it offers excellent protection against dust, water, and high-pressure washdowns, making it ideal for industrial and outdoor applications.
Screw Thread
Male Contact
Related links
- Amphenol Industrial Male 8 way M12 10000 m
- Amphenol Industrial Male 8 way M12 to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 8 way M12 2 m
- Amphenol Industrial Male 8 way M12 3 m
- Amphenol Industrial Male 8 way M12 5000 m
- Amphenol Industrial Male 5 way M12 4000 mm
- Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 1 m
