Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 182-2083
- Mfr. Part No.:
- MSAS-08BMMM-SL8D01
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $2.34
View bulk pricing optionsSubtotal (1 unit)*
$29.91
(exc. GST)
$32.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $29.91 | - |
| 3 - 4 | $29.13 | $2.34 |
| 5 + | $28.72 | $5.95 |
*price indicative
- RS Stock No.:
- 182-2083
- Mfr. Part No.:
- MSAS-08BMMM-SL8D01
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Series | MSAS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 1m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP68 | |
| Standards/Approvals | UL2517 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Series MSAS | ||
Product Type Sensor Actuator Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 1m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP68 | ||
Standards/Approvals UL2517 | ||
Coding A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial MMSAS-08BMMM-SL8D01 is a MSAS series male 1m long straight plug to unterminated industrial automation cable assembly.
Connector A Number of Contacts 8
Current Rating 2 A
Sheath Colour Black
Related links
- Amphenol Industrial Male 8 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Straight to Unterminated Free End Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 5 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 17 way M12 to Male M12 Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way Straight to Sensor Actuator Cable, 1 m
- Amphenol Industrial Male 8 way M12 to Unterminated Actuator/Sensor Cable, 1 m
- Amphenol Industrial Male 8 way M12 1 m
- Amphenol Industrial Male 8 way Straight to 8 way Unterminated Sensor Actuator Cable, 1 m
