Pepperl + Fuchs Female 4 way Straight to 4 way Straight Connector, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.07

(exc. GST)

$24.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$22.07
10 +$20.32

*price indicative

RS Stock No.:
588-541
Mfr. Part No.:
V1S-G-2M-PVC
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Connector

Series

V1S-G

Cable Length

2m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Number of Contacts A

4

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

4

Voltage

250V

IP Rating

IP68, IP69

Standards/Approvals

IEC 60332 2 2, IEC 61076 2 101, IEC/ EN 60228 (DIN VDE 0295)

COO (Country of Origin):
HU
The Pepperl + Fuchs Cable Connector is a male cordset with a single-ended, M12 straight, A-coded design featuring 4 pins. It includes a durable grey PVC cable for secure and reliable connectivity.

Degree of protection IP68 and IP69

Specific design protects against loosening and inaccurate installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy