Pepperl + Fuchs Female 5 way 7/8 In Circular, Right Angle to Unterminated Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$103.31

(exc. GST)

$113.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$103.31-
6 - 11$100.213%
12 +$99.203%

*price indicative

RS Stock No.:
481-2100
Mfr. Part No.:
V95-W-2M-PVC
Brand:
Pepperl + Fuchs
Find similar products by selecting one or more attributes.
Select all

Brand

Pepperl + Fuchs

Product Type

Sensor Actuator Cable

Series

V95-W-2M-PVC

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

7/8 In Circular, Right Angle

Connector Type B

Unterminated

Voltage

600V

Standards/Approvals

No

IP Rating

IP68

RoHS Status: Exempt

COO (Country of Origin):
DE
The Pepperl + Fuchs PVC Cable is a female cordset. It has 5-Pin cable assembly and 2m of length.

Self-locking threaded joint

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy