Pepperl + Fuchs Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 817-1591
- Mfr. Part No.:
- V1-G-2M-PUR-V1-G
- Brand:
- Pepperl + Fuchs
Subtotal (1 unit)*
$69.59
(exc. GST)
$76.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.59 |
*price indicative
- RS Stock No.:
- 817-1591
- Mfr. Part No.:
- V1-G-2M-PUR-V1-G
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Series | V1-G | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Grey | |
| Jacket Material | PUR | |
| Cable Length | 2m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | IEC 61076-2-101:2008 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Series V1-G | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Grey | ||
Jacket Material PUR | ||
Cable Length 2m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals IEC 61076-2-101:2008 | ||
Pepperl & Fuchs M12 Connector Cables
Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.
Pepperl + Fuchs
Related links
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 4 way Straight to Male 4 way Straight Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way M12 to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs G10 Series Connector Hood 2 m
- Pepperl + Fuchs Female 4 way Straight to Male 4 way M12 Sensor Actuator Cable, 5 m
