Phoenix Contact Male 4 way M8, Straight to Female 4 way M8, Straight Sensor Actuator Cable, 600 mm
- RS Stock No.:
- 270-592
- Mfr. Part No.:
- 1415557
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save $31.80
View bulk pricing optionsSubtotal (1 unit)*
$39.52
(exc. GST)
$43.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
- Plus 60 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.52 | - |
| 10 + | $36.34 | $31.80 |
*price indicative
- RS Stock No.:
- 270-592
- Mfr. Part No.:
- 1415557
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14155 | |
| Jacket Colour | Black | |
| Cable Length | 600mm | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14155 | ||
Jacket Colour Black | ||
Cable Length 600mm | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Connector Type B M8, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable redefines connectivity for automation and control applications. With a robust design tailored for demanding environments, it ensures reliable transmission with a four-position configuration. Crafted from high-quality materials, the cable is both flexible and durable, allowing for easy installation while maintaining performance under pressure.
Flame retardant properties enhance safety in industrial settings
Designed for nominal power ratings capable of handling up to 4 A
Environmentally compliant fulfilling EU RoHS requirements for sustainable use
IP65 IP67 and IP68 ratings ensure protection against dust and water ingress
Related links
- SICK Female 3 way M8 Straight Connector Cable, 0.6 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 600 mm
