Phoenix Contact Male 5 way M12, Right Angle to 5 way Straight Actuator/Sensor Cable, 5 m

Subtotal (1 pack of 10 units)*

$924.68

(exc. GST)

$1,017.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$924.68$92.468

*price indicative

RS Stock No.:
519-811
Mfr. Part No.:
1409590
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Connector Gender A

Male

Connector Type A

M12, Right Angle

Number of Contacts A

5

Connector Type B

Straight

Number of Contacts B

5

Standards/Approvals

Div. 2, Groups A, IEC 61076-2-101, UL, USA / Canada Class I

IP Rating

IP65, IP67

The Phoenix Contact Sensor or actuator cable is a 5-position cable made of yellow PVC material. It is shielded and features an angled M12 plug with coding of type A on one end and a free cable end on the other. The cable has a length of 5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links