Phoenix Contact Male 4 way M12, Right Angle to 4 way Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 509-710
- Mfr. Part No.:
- 1406236
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-710
- Mfr. Part No.:
- 1406236
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 4-position PVC cable in yellow. It features an angled M12 plug with A coding on one end and a free cable end on the other. The cable length is 5 meters.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 5 m
