Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 519-340
- Mfr. Part No.:
- 1424920
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-340
- Mfr. Part No.:
- 1424920
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14249 | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Cable Length | 500mm | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14249 | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Cable Length 500mm | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is specifically designed to ensure reliable and efficient communication between devices in industrial applications. Constructed with a robust PVC outer sheath in a striking yellow finish, this cable not only meets high-performance requirements but also delivers outstanding durability. Its 3-position configuration, featuring an angled M12 plug and socket, facilitates seamless integration into existing systems. Built to withstand harsh environmental conditions, this product excels in resilience, boasting an impressive degree of protection against dust and water ingress. With an operational temperature range from -30 °C to 105 °C, it ensures reliable performance even in extreme climates, making it ideal for diverse industrial settings.
Effectively connects sensor and actuator devices with minimal signal loss
Lightweight design enhances ease of installation and flexibility in layout
The angled connectors reduce strain on wiring during installation
Compliant with international standards for assured quality and safety
Robust materials ensure longevity even in challenging environments
User friendly with no additional tools required for connection
The unique yellow colour aids in easy identification within complex setups
Designed for high frequency applications providing consistent performance
Related links
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
