Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M12, M12, Straight, Straight Sensor Actuator
- RS Stock No.:
- 519-263
- Mfr. Part No.:
- 1414576
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-263
- Mfr. Part No.:
- 1414576
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Voltage | 250V | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12, M12, Straight, Straight | ||
Voltage 250V | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable combines durability with high-performance efficiency, tailored for industrial automation needs. Designed with a 3-position configuration, it features M12 connectors that ensure reliable connections in demanding environments. The cable extends 0.3 m and is crafted from high-quality PVC in a sleek black finish. Its robust construction meets stringent flammability standards, offering peace of mind in safety-critical applications. Ideal for use in various sectors such as production, device manufacturing, and automation technology, it confidently withstands harsh conditions while maintaining connectivity.
Designed specifically for seamless integration into modern automation systems
Utilizes high-grade materials to enhance performance and longevity
Offers impressive environmental resistance, ensuring optimal functionality in challenging conditions
Simplifies installation with straightforward plug connections that save time and effort
Supports a variety of industrial applications, making it a versatile choice for operators
Related links
- Phoenix Contact Male 3 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Straight 300 mm
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Right Angle M12 Straight
- Phoenix Contact Male 3 way M12 Straight M12 Straight Actuator/Sensor
