Phoenix Contact Male 5 way M12, M12, Right Angle, Right Angle to Female 5 way M12, M12, Straight, Straight Sensor
- RS Stock No.:
- 519-231
- Mfr. Part No.:
- 1424982
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-231
- Mfr. Part No.:
- 1424982
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14249 | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 3m | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14249 | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 3m | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed for seamless connectivity in automation applications, combining durability with exceptional performance. Constructed with high-grade PVC material, the cable offers reliable protection against environmental factors, making it ideal for both indoor and outdoor use. Its five-position configuration ensures optimal signal transmission, while the angled M12 plug and straight M12 socket facilitate straightforward installation and flexibility. With a generous cable length of 3 metres, it caters to various installation needs across diverse industrial environments. This cable not only meets standard applications but also complies with rigorous safety and environmental regulations, promising longevity and operational efficiency. Experience secure and stable connections with this meticulously engineered solution from phoenix contact.
Perfectly suited for standard U S applications enhancing usability
Robust construction ensures protection against various pollutants
Flexible design allows for easy manoeuvrability and setup in tight spaces
Flame resistant materials provide additional safety in industrial scenarios
Degree of protection rating IP65 and IP67/IP68 guarantees resilience against dust and moisture
Operational temperature range accommodates extreme conditions
High insulation resistance supports reliable electrical performance
Lightweight design simplifies handling during installation
Related links
- Phoenix Contact Male 5 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 4 way M12 Right Angle M12 Straight Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight to Female 5 way M12 300 mm
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 5 way M12 Straight M12 Straight Sensor Actuator
