Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 519-227
- Mfr. Part No.:
- 1424965
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-227
- Mfr. Part No.:
- 1424965
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14249 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 250V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14249 | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 250V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demanding requirements of industrial connectivity. With a robust construction, it features a 3-position configuration and an angled M12 plug, ensuring reliable performance in various applications. The cable is crafted from high-quality PVC, providing excellent durability and resistance to environmental factors. Its striking yellow colour aids in easy identification in installations, while the self-extinguishing material adds an extra layer of safety. Tailored for standard U.S. applications, this sensor/actuator cable guarantees seamless communication between devices, essential for efficient operations in industrial automation and control systems.
Superior flexibility allows for easy routing in tight spaces
Self extinguishing material enhances fire safety standards
Angled connectors provide space saving solutions in compact environments
Robust design is suitable for harsh industrial conditions
Compatible with a range of applications in automation technology
Easy identification with vibrant yellow outer sheath
No shielding ensures lightweight and easy installation
Related links
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 1.5 m
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
