Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 519-145
- Mfr. Part No.:
- 1415643
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-145
- Mfr. Part No.:
- 1415643
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14156 | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 600mm | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14156 | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 600mm | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for reliable connectivity in various industrial applications. With its robust construction, it ensures excellent performance in demanding environments. The angled M12 plug and socket configuration allows for easier installation and greater flexibility in tight spaces. Manufactured with high-quality materials, this cable meets stringent safety and operational standards, providing peace of mind in both fixed and flexible installations.
4 position configuration for versatile connectivity
Plug and socket types are angled for improved installation in confined spaces
Designed with robust materials that withstand varying environmental conditions
Suitable for both static and dynamic installations enhancing operational flexibility
Professional grade characteristics ensure compliance with industry standards
Lightweight design facilitates easier handling and installation
IP65 IP67 and IP68 ratings offer superior protection against water and dust ingress
Efficient insulation resistance provides exceptional operational reliability
High quality connectors ensure reliable signal transmission
Related links
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
- Hammers
