Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way M12, M12 Sensor Actuator Cable, 0.3 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
519-140
Mfr. Part No.:
1415620
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

0.3m

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Connector Gender B

Female

Connector Type B

M12, M12

Number of Contacts B

4

Voltage

24 V

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is engineered for seamless connectivity in various industrial applications. Featuring a robust design with four positions, it ensures reliable communication between devices. Its straight M12 plug and angled socket support a cable length of 0.3 metres, optimising space utilisation and installation efficiency.

Shielded design to prevent electromagnetic interference

Rated for operation in extreme temperatures for versatile use

IP67 and IP68 rated for superior protection against dust and moisture

Mechanical resilience with a minimum of 100 insertion/withdrawal cycles

Related links