Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way Angled Socket M12, Angled Socket M12 Sensor
- RS Stock No.:
- 519-054
- Mfr. Part No.:
- 1415745
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-054
- Mfr. Part No.:
- 1415745
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for seamless connectivity in automation setups, ensuring robust performance across various applications. Featuring an 8-position design and constructed from durable PVC material, it offers excellent protection against environmental factors. With a cable length of 0.3 m, it strikes a balance between flexibility and functional reach.
Designed specifically for sensor and actuator applications
Provides reliable connectivity with shielded and non shielded options
Offers excellent resistance to oil and climatic variations
Incorporates an overvoltage category II rating for added safety
Constructed with materials that are self extinguishing and flame resistant
Ensures long term durability with a minimum of 100 insertion/withdrawal cycles
Supports various industries including automation and machinery
Facilitates easy maintenance due to robust construction and design
Related links
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 3 m
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 3 m
- Phoenix Contact Female 8 way M12 1.5 m
