Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way Angled Socket M12, Angled Socket M12 Sensor
- RS Stock No.:
- 281-911
- Mfr. Part No.:
- 1415620
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$51.73
(exc. GST)
$56.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $51.73 |
| 10 + | $47.58 |
*price indicative
- RS Stock No.:
- 281-911
- Mfr. Part No.:
- 1415620
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is designed to enhance connectivity in industrial applications. With a robust PVC construction and a cable length of 0.3 metres, it provides reliable signal transmission while ensuring durability in harsh environments.
High insulation resistance ensures long lasting performance and reliability
Classified to multiple standards affirming its suitability for stringent applications
Lightweight design allows for easy handling and installation
Extensive temperature range accommodates various working conditions
Related links
- Phoenix Contact Male 4 way M12 Straight M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way M12 Right Angle M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 8 way M12 Straight M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way M12 0.3 m
- Phoenix Contact Male 4 way M12 to Female 4 way 4-Pin Female M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way M12 Straight M12 Sensor Actuator Cable, 0.6 m
- Phoenix Contact Male 4 way M12 Straight M12 Sensor Actuator Cable, 3 m
