Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12, Right Angle Plug Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 519-139
- Mfr. Part No.:
- 1415609
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-139
- Mfr. Part No.:
- 1415609
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Connector Type B | Angled Socket M12, Right Angle Plug | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Connector Type B Angled Socket M12, Right Angle Plug | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is expertly designed to ensure reliable and efficient connections in industrial applications. With a robust 4-position configuration, it features a durable PVC sheath and is compatible with M12 connectors, making it a versatile choice for various setups. The product includes three LEDs for easy status monitoring, allowing for immediate diagnostics. Designed to withstand harsh environmental conditions, this cable offers exceptional performance across a wide temperature range.
Meets high standards of flammability and electrical safety
Supports standardised M12 connections for interoperability
Compact design allows for flexibility in installation
Excellent bend radius specifications for varied installation scenarios
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 1.5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Female 4 way M12 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 4 way Free Cable End to Female Angled Socket M12 Actuator/Sensor Cable, 1.5 m
