Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to Female 4 way Angled Socket M8, Angled Socket M8

Stock information currently inaccessible
RS Stock No.:
519-134
Mfr. Part No.:
1415580
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

300mm

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

M8, M8, Right Angle, Right Angle

Connector Type B

Angled Socket M8, Angled Socket M8

Number of Contacts B

4

Connector Gender B

Female

Voltage

48, 60V ac

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet rigorous industrial standards. Constructed from black PVC, this 4-position cable is equipped with angled M8 plugs and sockets, ensuring a reliable connection even in demanding environments. With a compact length of 0.3 m, it fits seamlessly into various applications, offering excellent flexibility without compromising on durability. Its robust design includes features such as a degree of protection rating IP65, IP67, and IP68, ensuring that it is well-suited to withstand exposure to dust and moisture.

Incorporates a flexible design that supports easy routing in complex setups

Provides clear operational capabilities with a degree of protection rating up to IP68

Accurately meets shielding requirements to maintain signal integrity

Suitable for a variety of applications including robotics and manufacturing

Manufactured for long term performance with a minimum of 100 insertion cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy