Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to Female 4 way M8, M8, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 519-133
- Mfr. Part No.:
- 1415577
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-133
- Mfr. Part No.:
- 1415577
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 600mm | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M8, M8, Straight, Straight | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 600mm | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M8, M8, Straight, Straight | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable delivers exceptional versatility and reliability for a wide range of automation applications. Designed with a robust 4-position layout and crafted from high-quality PVC, it ensures optimal performance while maintaining flexibility and durability. The angled M8 plug and straight M8 socket configurations facilitate ease of connection in tight spaces.
Electrically tested components guarantee enhanced safety during use
Compatible with multiple connection types offering installation flexibility
Extensive product weights and dimensions accommodate various design needs
Related links
- Phoenix Contact Male 4 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 4 way M8 Straight to Female 4 way M8 3 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M12 Straight M8 Straight Sensor Actuator
