Phoenix Contact Male 4 way M8, M8, Straight, Straight to Female 4 way Angled Socket M8, Angled Socket M8 Sensor Actuator
- RS Stock No.:
- 519-132
- Mfr. Part No.:
- 1415573
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-132
- Mfr. Part No.:
- 1415573
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14155 | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Cable Length | 1.5m | |
| Connector Type A | M8, M8, Straight, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Number of Contacts B | 4 | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14155 | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Cable Length 1.5m | ||
Connector Type A M8, M8, Straight, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Number of Contacts B 4 | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet demanding automation requirements with efficiency and reliability. Built with a sturdy PVC exterior, the cable is ideal for applications needing a resilient connection in harsh environments. The advanced design features a straight M8 plug and an angled M8 socket, allowing for versatile installation options tailored to your specific needs. Its compatibility with a wide range of signal configurations and a robust construction ensures long-lasting performance.
Fully tested for electrical reliability
Features a compact design for space constrained applications
Offers exceptional resistance to environmental hazards
Ideal for versatile industrial applications
Related links
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 4 way M8 Right Angle Angled Socket M8
- Phoenix Contact Male 4 way M12 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Free Cable End Angled Socket M8 Sensor Actuator Cable,
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M8 Sensor
