Phoenix Contact Male 4 way Straight, Straight to Female 4 way Straight, Straight Sensor Actuator Cable, 300 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$32.16

(exc. GST)

$35.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$32.16
10 +$29.59

*price indicative

RS Stock No.:
519-130
Mfr. Part No.:
1415556
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14155

Cable Length

300mm

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

4

Connector Type A

Straight, Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

Straight, Straight

Connector Gender B

Female

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

CHINA RoHS, EAC-RoHS, EU RoHS, IEC 61076-2-104 (M8), REACH SVHC, UL AWM Style 2464/1729

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is designed for seamless integration in automation applications, offering reliable connectivity for devices in demanding environments. The robust construction features high-quality PVC material, ensuring durability and flexibility during operation. It accommodates four positions and supports standard applications, making it a versatile choice for various setups.

Black RAL 9005 finish enhances visual compatibility

Compatible with various automation devices

Designed to withstand harsh environmental conditions

Electrical components are 100% tested for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy