Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 519-057
- Mfr. Part No.:
- 1415869
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-057
- Mfr. Part No.:
- 1415869
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Jacket Colour | Black | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 48V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Jacket Colour Black | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type B Straight, Unterminated | ||
Voltage 48V ac, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet rigorous industrial demands while ensuring reliability and efficiency. Constructed with durable PVC and featuring an M8 angled plug, this cable provides a robust connection for various automation applications. The well-engineered structure supports a nominal voltage of 48V AC and 60V DC, making it versatile for multiple settings. With a cable length of 10 metres, it ensures flexibility in installation without compromising on performance. Engineered to withstand challenging environmental conditions, this cable boasts a high degree of protection and impressive operational temperature range, making it optimally suited for use in production and manufacturing environments.
Constructed from high quality self extinguishing thermoplastic polyurethane
Features a shielded design that allows for faultless signal transmission
IP65 IP67 and IP68 ratings provide exceptional protection against dust and water ingress
High insulation resistance assures minimum power loss during operation
Designed to endure over 100 insertion/withdrawal cycles for longevity
Equipped with copper litz wires for enhanced conductivity and performance
Lightweight construction ensures ease of handling and installation
Related links
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 10 m
- Phoenix Contact Male 5 way M8 10 m
- HARTING Male 3 way M8 10 m
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
