Phoenix Contact Male 3 way M8, Right Angle to Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 280-157
- Mfr. Part No.:
- 1694114
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$1,718.52
(exc. GST)
$1,890.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $1,718.52 | - |
| 10 + | $1,581.27 | 7% |
*price indicative
- RS Stock No.:
- 280-157
- Mfr. Part No.:
- 1694114
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 16941 | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 16941 | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is designed for robust connectivity in industrial applications. Featuring a three-position angled M8 plug with a free cable end, this cable offers exceptional flexibility and reliability. Constructed from halogen-free PUR material, it guarantees a safe operation even in demanding environments, while its simple installation process saves both time and effort.
Ideal for a wide range of industrial applications
Electrically tested for safety and peace of mind
Resistant to oils acids and UV exposure for extended lifespan
Wide operational temperature range to suit various environments
Related links
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- HARTING Male 3 way M8 10 m
- Phoenix Contact Male 3 way M8 Straight 10 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 10 m
