Phoenix Contact Male 8 way M12, Straight, Straight to Female 8 way M12, Straight, Straight Actuator/Sensor Cable, 15 m
- RS Stock No.:
- 518-987
- Mfr. Part No.:
- 1417925
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 518-987
- Mfr. Part No.:
- 1417925
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | PVC | |
| Cable Length | 15m | |
| Jacket Colour | Yellow | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight, Straight | |
| Number of Contacts B | 8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material PVC | ||
Cable Length 15m | ||
Jacket Colour Yellow | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12, Straight, Straight | ||
Number of Contacts B 8 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable offers a reliable and versatile solution for connecting various automation equipment. Designed to operate effectively in demanding environments, it features a robust PVC outer sheath that ensures durability and flexibility under a range of conditions. With eight positions and shielded construction, this cable minimizes interference while providing consistent performance for critical applications. Its compatibility with M12 connectors ensures straightforward installation, while the distinct yellow colour aids in easy identification during integration. The product is suitable for use in multiple industries, including automotive, factory automation, and process control, making it an ideal choice for professionals seeking a dependable connection solution.
Features a high overvoltage category for enhanced safety
Constructed from materials that exhibit low flammability for added protection
Offers superior insulation resistance ensuring long lasting functionality
Designed to withstand extreme ambient temperatures making it suitable for harsh environments
IP65 and IP67 ratings provide excellent protection against dust and moisture ingress
Built to endure high mechanical stresses guaranteeing reliability in dynamic applications
Utilises colour coded wiring for simplified connections and troubleshooting
Manufactured with an environmentally friendly approach fulfilling RoHS compliance
Related links
- Phoenix Contact Male 8 way M12 Straight to Female 8 way M12 Straight Actuator/Sensor Cable, 15 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 15 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 15 m
- RS PRO Female 8 way M12 15 m
- SCHAEFFLER Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 15 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
