Phoenix Contact Male 5 way M12, Straight to 5 way M12, Straight Sensor Cable, 200 mm
- RS Stock No.:
- 518-979
- Mfr. Part No.:
- 1457585
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$2,254.16
(exc. GST)
$2,479.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,254.16 | $22.542 |
*price indicative
- RS Stock No.:
- 518-979
- Mfr. Part No.:
- 1457585
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | 1457 | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 200mm | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 5 | |
| Standards/Approvals | cUL Listed, IEC 61076-2-101, UL Listed | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series 1457 | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 200mm | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Type B M12, Straight | ||
Number of Contacts B 5 | ||
Standards/Approvals cUL Listed, IEC 61076-2-101, UL Listed | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is meticulously engineered for reliability and efficiency in industrial automation applications. Featuring a 5-position design, it ensures seamless connectivity with plug straight M12 connectors, while its halogen-free PUR construction provides enhanced safety in various operational environments. The cable showcases advanced shielding technology, effectively minimising electromagnetic interference, making it ideal for sensitive installations. Additionally, its robust mechanical properties allow for high levels of flexibility and durability, catering to dynamic environments. With a temperature range from -40 °C to 80 °C, this cable is designed to perform effectively in extreme conditions, ensuring longevity and customer satisfaction. The application versatility of this product contributes to its growing popularity among professionals looking for dependable connectivity solutions.
Advanced Shielding Technology protects against electromagnetic interference
Flexible cable structure allows for easier installation in confined spaces
Halogen-free materials enhance safety in fire-sensitive environments
Rated for high temperature tolerance, maintaining performance across diverse settings
Complies with stringent environmental standards, promoting sustainable use
Sturdy connector design supports reliable and long-lasting connections
Robust insulation ensures high resistance against moisture and other environmental stresses
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 200 mm
- Phoenix Contact Male 5 way M12 Straight Bus Cable, 200 mm
- Phoenix Contact 5 way Free Cable End to Female 5 way M12 200 mm
- SICK Female 5 way M12 Straight Connector Cable, 200 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 400 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 5 m
