Phoenix Contact Male 5 way M12, Straight to Male 8 way M12, Straight Sensor Cable, 400 mm
- RS Stock No.:
- 658-577
- Mfr. Part No.:
- 1289917
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$3,485.13
(exc. GST)
$3,833.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,485.13 | $34.851 |
*price indicative
- RS Stock No.:
- 658-577
- Mfr. Part No.:
- 1289917
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Cable | |
| Series | SAC | |
| Jacket Material | PUR | |
| Jacket Colour | Black, Grey | |
| Cable Length | 400mm | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Cable | ||
Series SAC | ||
Jacket Material PUR | ||
Jacket Colour Black, Grey | ||
Cable Length 400mm | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and Actuator Cable is made from PUR (halogen-free) material, ensuring safety and environmental compatibility. It features CuZn contact material and a Ni/Au contact surface for reliable electrical connections. This cable operates effectively within an ambient temperature range of -40°C to 80°C.
IP67 and IP68 rated
Abrasion resistant
Highly resistant to acids and alkaline solutions
Hydrolysis and microbe resistant
Related links
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 15 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 20 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 200 mm
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 10 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 30 m
- Phoenix Contact Male 5 way M12 Straight Sensor Cable, 600 mm
