Phoenix Contact Male 14 way M16, Right Angle to Female 12 way Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 518-117
- Mfr. Part No.:
- 1260742
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-117
- Mfr. Part No.:
- 1260742
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Jacket Material | PUR, PVC | |
| Cable Length | 5m | |
| Connector Type A | M16, Right Angle | |
| Number of Contacts A | 14 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 12 | |
| IP Rating | IP67 | |
| Standards/Approvals | DIN EN 50265 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Jacket Material PUR, PVC | ||
Cable Length 5m | ||
Connector Type A M16, Right Angle | ||
Number of Contacts A 14 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 12 | ||
IP Rating IP67 | ||
Standards/Approvals DIN EN 50265 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact master cable is designed for seamless integration within sensor and actuator boxes, ensuring reliable connectivity and performance in various industrial applications. With its robust PUR housing, the cable guarantees durability while also being environmentally friendly, complying with RoHS II standards. The cable's construction features a well-thought-out arrangement of 14 positions across 10 slots, accommodating a variety of connection needs. Its 5 m length allows for flexibility in installation, while the absence of shielding makes it ideal for specific use cases where interference is minimal.
Premium flame resistance for improved safety in various applications
Optimised for extreme environmental conditions accommodating wide temperature ranges
Allows for efficient signal transmission with minimal interference
Facilitates straightforward maintenance due to its lead free composition
Offers rapid setup without compromising on performance or functionality
Related links
- Phoenix Contact Male 14 way M16 10 m
- Phoenix Contact Male 14 way M12 to Female 5 way M12 Sensor Actuator Cable, 600 mm
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Male 4 way M8 5 m
- Phoenix Contact Male 3 way M12 5 m
