Phoenix Contact Male 3 way M8, Right Angle to Female 3 way M8, Straight Sensor Actuator Cable, 500 mm
- RS Stock No.:
- 517-992
- Mfr. Part No.:
- 1406054
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$3,975.77
(exc. GST)
$4,373.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $3,975.77 | $79.515 |
*price indicative
- RS Stock No.:
- 517-992
- Mfr. Part No.:
- 1406054
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 500mm | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 500mm | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M8, Right Angle | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is a 3-position, shielded PVC cable in yellow. It features an angled M8 plug on one end and a straight M8 socket on the other. The cable has a length of 0.5 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Female 3 way M8 Straight Sensor Actuator Cable, 500 mm
