Phoenix Contact Male 3 way M12, Right Angle to Female 3 way M8, Straight Sensor Actuator Cable, 500 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
498-030
Mfr. Part No.:
1406306
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Cable Length

500mm

Jacket Material

PVC

Connector Gender A

Male

Connector Type A

M12, Right Angle

Number of Contacts A

3

Connector Type B

M8, Straight

Connector Gender B

Female

Number of Contacts B

3

Voltage

30V

IP Rating

IP68, IP65, IP67

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL Listed

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 3-position PVC cable in yellow. It features an angled M12 plug with A coding on one end and a straight M8 socket on the other. The cable has a length of 0.5 meters.

Flammability rating according to UL 94 HB

Seal material NBR

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy