Phoenix Contact 5 way Free Cable End to Female 4 way M8 Cable Assembly, 1.5 m

Subtotal (1 pack of 100 units)*

$7,514.20

(exc. GST)

$8,265.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$7,514.20$75.142

*price indicative

RS Stock No.:
517-802
Mfr. Part No.:
1156898
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Assembly

Series

SAC

Jacket Material

Polyurethane

Cable Length

1.5m

Connector Type A

Free Cable End

Number of Contacts A

5

Number of Contacts B

4

Connector Type B

M8

Connector Gender B

Female

IP Rating

IP65, IP67

Standards/Approvals

CHINA RoHS, DIN VDE 0472 part 815, EU REACH SVHC, EU RoHS, IEC 60332-1-2, IEC 60754-1, ISO 6722-1 5.22 (UN ECE-R 118.01), UL AWM Style 21198

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable is engineered to provide reliable connectivity for diverse applications. Designed with a five position layout, it features a PUR halogen free exterior in a striking red lilac RAL 4001. The cable is optimally shielded, making it suitable for challenging operational environments. With a length of 1.5 m and equipped with an angled M8 socket connector, this product ensures easy integration into existing systems. Constructed for durability, it adheres to stringent industry standards and is ideal for both fixed and flexible installations. This solution meets the demands of automation and industrial communication, making it an indispensable component for efficiency.

Flexible installation options cater to differing operational needs

Designed for high bend resistance which ensuring lasting performance

Meets strict compliance standards for environmental product safety

Integrated connectors facilitate straightforward setup and maintenance

Compact design allows for easier routing in confined spaces

High quality materials provide exceptional durability

Related links