Phoenix Contact 3 way Free Cable End to Female 3 way Socket Angled M12 Push Pull Sensor Actuator Cable, 1.5 m

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$31.32

(exc. GST)

$34.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$31.32-
10 +$28.837%

*price indicative

RS Stock No.:
497-698
Mfr. Part No.:
1386380
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC-3P- 1

Product Type

Sensor Actuator Cable

Jacket Colour

Black, Grey

Jacket Material

PUR

Cable Length

1.5m

Connector Type A

Free Cable End

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

Socket Angled M12 Push Pull

Connector Gender B

Female

Voltage

250V

Standards/Approvals

DIN EN 60332-2-2, DIN EN 60811-2-1, DIN VDE 0472 part 815, IEC 61076-2-010, UL 758/1581 FT2

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The Phoenix Contact sensor or actuator cable is a 3-position, halogen-free PUR cable in black-gray RAL 7021. It features a free cable end on one side and an angled M12 Push Pull socket with A coding on the other. The cable has a length of 1.5 meters.

Easy and safe 100 % electrically tested plug-in components

Save time, thanks to installation with push-pull fast locking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy