Phoenix Contact Right Angle to, 10 m
- RS Stock No.:
- 497-380
- Mfr. Part No.:
- 1089968
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$117.64
(exc. GST)
$129.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $117.64 |
| 10 + | $108.24 |
*price indicative
- RS Stock No.:
- 497-380
- Mfr. Part No.:
- 1089968
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 10899 | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 10m | |
| Connector Type A | Right Angle | |
| Voltage | 63V | |
| Standards/Approvals | IEC 61076-2-111, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 10899 | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 10m | ||
Connector Type A Right Angle | ||
Voltage 63V | ||
Standards/Approvals IEC 61076-2-111, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Power Cable, designed for seamless electrical connectivity, excels in both performance and durability. Tailored for use in demanding environments, it is constructed from high-quality PVC and features an angled M12 connector with T coding, ensuring secure and correct connections. The cable length of 10 metres provides flexibility for various applications, supporting direct current up to 12 A and 63 V.
Features strong mechanical properties for enhanced durability during use
Includes advanced electrical specifications for excellent performance
Provides IP65/67 protection against dust and moisture ingress ensuring longevity
Facilitates easy installation and maintenance with its user friendly construction
Related links
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Female 10 way Right Angle to 10 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M12 Right Angle 10 m
- Phoenix Contact Male 14 way M16 10 m
- Phoenix Contact Female 8 way Right Angle to 8 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
