Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, 5 m
- RS Stock No.:
- 497-365
- Mfr. Part No.:
- 1404060
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 497-365
- Mfr. Part No.:
- 1404060
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Angled Socket M12 | |
| Cable Length | 5 m | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Jacket Colour | Grey | |
| Jacket Material | Ethylene Propylene Diene Monomer, Polypropylene | |
| Series | SAC-5P-5 | |
| Standards/Approvals | EAC-RoHS, FDA 21 CFR 177.2600, IEC 61076-2-101 | |
| Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Angled Socket M12 | ||
Cable Length 5 m | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Jacket Colour Grey | ||
Jacket Material Ethylene Propylene Diene Monomer, Polypropylene | ||
Series SAC-5P-5 | ||
Standards/Approvals EAC-RoHS, FDA 21 CFR 177.2600, IEC 61076-2-101 | ||
Voltage 24 V | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 5-position PP-EPDM halogen-free cable in gray RAL 7035 with a free cable end and an angled M12 socket with A coding, featuring 3 LEDs, a 5 m cable length, a hygienic design, and a high-grade steel knurl.
Easy and safe 100 % electrically tested plug-in components
Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
Contamination can be detected quickly thanks to the light color
Convenient increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 20 m
- Phoenix Contact Free Cable End to Angled Socket M12 SPEEDCON Bus Cable, 5 m
- Phoenix Contact Free Cable End Angled Socket M12 Sensor Actuator
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
