Phoenix Contact Male 3 way M12, Straight to Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 497-206
- Mfr. Part No.:
- 1409523
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-206
- Mfr. Part No.:
- 1409523
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 3 | |
| Connector Type B | Straight | |
| Voltage | 250V | |
| Standards/Approvals | Div. 2, Groups A, IEC 61076-2-101, UL, USA/Canada Class I | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 3 | ||
Connector Type B Straight | ||
Voltage 250V | ||
Standards/Approvals Div. 2, Groups A, IEC 61076-2-101, UL, USA/Canada Class I | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable designed for robust applications in hazardous locations. This 3-position cable features a straight M12 SPEEDCON connector, ensuring quick and secure connections. With its durable PVC yellow outer sheath and a cable length of 5 meters, it is built to withstand environmental challenges while providing reliable performance. The product is UL or cUL listed, making it suitable for use in Class I, Division 2 hazardous environments, thus offering peace of mind in critical applications. Experience outstanding electrical characteristics along with exceptional mechanical robustness that guarantees longevity and safety even in demanding conditions.
Designed specifically for use in hazardous locations
Utilizes a plug straight M12 SPEEDCON connector for secure connectivity
Constructed with a PVC outer sheath that provides excellent protection against abrasion
Offers low insulation resistance for reliable electrical performance
Provides a wide ambient temperature range for versatile applications
Features a lightweight design for ease of handling during installation
Incorporates UV resistance for enhanced durability in outdoor environments
Complies with international standards, ensuring safety and reliability
Related links
- Phoenix Contact Male 3 way Straight Plug M12 to Female 3 way M12 Straight 5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 3 way M12 10 m
