Phoenix Contact Male 17 way M12, Straight to Female 17 way M12, Straight Sensor Actuator Cable, 3 m

Subtotal (1 pack of 25 units)*

$10,174.95

(exc. GST)

$11,192.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$10,174.95$406.998

*price indicative

RS Stock No.:
496-793
Mfr. Part No.:
1414114
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

PVC, PUR

Jacket Colour

Black

Cable Length

3m

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts A

17

Connector Gender B

Female

Number of Contacts B

17

Connector Type B

M12, Straight

Voltage

30V

IP Rating

IP65, IP68

Standards/Approvals

DIN EN 60332-1-2, EN 50396, UL AWM Style 20233 / 1061, VW-1, UL 94 V-0, DIN EN 60811-2-1

COO (Country of Origin):
DE
The Phoenix Contact sensor or actuator cable exemplifies precision engineering and advanced design, making it an ideal choice for automation and control applications. Constructed with 17 positions and a robust shielded design, it ensures reliable performance in electromagnetic interference environments. Featuring two M12 SPEEDCON connectors, installation is quick and secure, benefiting from the user-friendly locking system. The cable is resiliently designed, able to operate effectively across a broad temperature range of -30 °C to 80 °C, ensuring compatibility with various industrial settings. The incorporation of high-quality materials, such as PUR and PVC, enhances durability, making this product both flexible and resistant to a variety of environmental factors. With a commitment to safety and performance, this cable is perfect for demanding applications across multiple sectors.

Robust shielding for enhanced signal integrity

Flexible design allows for complex installations

High positional accuracy ensures optimal connectivity

Special properties include resistance to hydrolysis and microbes

Designed to withstand high bending cycles for increased longevity

UL Listed, ensuring compliance with international safety standards

Low conductor resistance enhances performance efficiency

Easy installation with SPEEDCON fast locking system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy