Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-711
Mfr. Part No.:
1416140
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Colour

Orange

Jacket Material

Polyurethane

Cable Length

5m

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

5

Connector Type B

M12, M12, Straight, Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

48 V ac, 60 V dc

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is expertly designed to enhance connectivity and reliability in automation applications. With its 5-position configuration and robust PUR halogen-free construction, it is not only durable but also resistant to welding splatter, making it ideal for challenging environments like factories and robotic stations. The M12 connector ensures a secure and efficient connection, tailored for use with robots and drag chains, providing exceptional flexibility and performance across a variety of industrial applications. Its impressive electrical properties, alongside an optimal ambient temperature range, guarantee that this cable meets the rigorous demands of modern automation, all while maintaining a commitment to safety and compliance with international standards. The cable's vibrant orange RAL 2003 exterior makes it easily visible, reducing the risk of hazards in busy workplace settings.

Welding sputter resistance ensures longevity in harsh environments

Halogen free materials support eco friendly applications

Highly flexible design accommodates dynamic movements

Robust construction protects against wear and tear

Easy installation with M12 plug straight connection type

Numerous approvals and compliance with international standards

Optimised for use in both fixed and flexible installation scenarios

Dynamic load capacity supports extensive bending cycles

Designed for high temperature resistance in industrial settings

Related links