Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 519-233
- Mfr. Part No.:
- 1424985
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-233
- Mfr. Part No.:
- 1424985
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Cable Length | 5m | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 5 | |
| Voltage | 48, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Cable Length 5m | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 5 | ||
Voltage 48, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is a robust and versatile solution designed for various industrial applications. Engineered for reliability, this 5-position cable features a straight M12 plug and angled M12 socket, optimising connectivity in tight spaces. With a PVC outer sheath that boasts not just flexibility but also superior resistance to industrial environments, it ensures minimal downtime and maximum operational efficiency. Its straightforward installation process makes it an ideal choice for both new projects and existing systems. Suitable for extended operational temperatures and equipped with IP65, IP67, and IP68 ratings, this cable provides peace of mind, guaranteeing protection against dust and water ingress. Delivering dependable performance for demanding situations, this product exemplifies the perfect synergy of technological advancement and practical functionality, making it an indispensable asset in automation and control systems.
Designed with a 5 position configuration for diverse connectivity needs
Utilises high quality PVC material for durability and flexibility
M12 connectors provide a reliable and secure connection
Manufactured to perform within a wide temperature range
IP65 IP67 and IP68 ratings protect against humidity and dust
Made with a flame resistant outer sheath enhancing safety
Optimum shield design offers excellent signal integrity
Compatible with a variety of applications in automation and control
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 0.5 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 0.6 m
- Phoenix Contact Male 4 way M12 Straight M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight M12 Actuator/Sensor Cable, 2 m
