Phoenix Contact Male 4 way M12, M12, Straight, Straight to Female 4 way Angled Socket M12, Angled Socket M12

Unavailable
RS will no longer stock this product.
RS Stock No.:
488-108
Mfr. Part No.:
1424977
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Yellow

Connector Gender A

Male

Connector Type A

M12, M12, Straight, Straight

Number of Contacts A

4

Number of Contacts B

4

Connector Type B

Angled Socket M12, Angled Socket M12

Connector Gender B

Female

Voltage

250V ac, 250V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable, designed for seamless integration and reliability, exemplifies cutting-edge engineering tailored for automation needs. With a four-position configuration and robust PVC construction, it ensures superior performance both indoors and outdoors. Ideal for applications demanding precise control and connectivity, this cable is your go-to solution for enhancing system efficiency. Whether in challenging environments or standard installations, this expertly crafted component meets rigorous industry standards. Its durable design promises exceptional longevity, making it an essential addition to your toolkit. Furthermore, the straightforward installation process enables quick deployment across a variety of setups, ensuring you spend less time establishing connections and more time focused on productivity.

Specially crafted for sensor/actuator applications in automation technology

Flexible PVC material offers resilience in various environmental conditions

Provides a reliable connection with M12 coding for enhanced compatibility

Designed to prevent connectivity disruptions through robust sealing mechanisms

Enables easy integration with a broad range of industrial systems

Meets stringent industrial safety and quality standards for peace of mind

Facilitates straightforward installation reducing setup time significantly

Lightweight design contributes to ease of handling during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy