Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Female 4 way Angled Socket M8, Angled Socket M8 Sensor

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-687
Mfr. Part No.:
1415669
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14156

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

1.5m

Connector Type A

M12, M12, Right Angle, Right Angle

Connector Gender A

Male

Number of Contacts A

4

Number of Contacts B

4

Connector Gender B

Female

Connector Type B

Angled Socket M8, Angled Socket M8

Voltage

48V ac, 60V ac

Standards/Approvals

cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101 (M12), IEC 61076-2-104 (M8), RoHS, UL Listed

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is engineered to deliver robust connectivity and maximum performance in diverse environments. This innovative cable features a 4-position design with both M12 and M8 connectors, providing exceptional versatility. Designed for industrial applications, it ensures reliable signal transmission while maintaining excellent resistance to environmental conditions.

Designed to facilitate effortless sensor and actuator connections

Offers a compact form factor that saves space in installations

Ensures compatibility with a variety of automation configurations

Constructed with materials that resist oil and other harsh substances

Designed for both fixed and flexible installations with varying temperature ranges

Features a lightweight design that reduces overall system burden

Electrical properties ensure high insulation resistance for safety and reliability

Backed by certifications for compliance with industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy