Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-629
Mfr. Part No.:
1416142
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Jacket Colour

Orange

Cable Length

300mm

Number of Contacts A

5

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Angled Socket M12, Angled Socket M12

Voltage

24V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is engineered specifically for intricate automation applications, providing a robust solution for connecting various devices like robots and drag chains. Possessing a 5-position configuration, it features a PUR halogen-free construction that resists welding splatter, ensuring durability in demanding environments. The cable measures 0.3 m in length and employs straight and angled M12 connections, creatively designed to facilitate seamless integration. With its vibrant orange hue conforming to RAL 2003, this cable not only catches the eye but also guarantees high visibility in industrial settings. Further enhancing functionality, it is equipped with three integrated status LEDs for real-time diagnostics, making maintenance straightforward and efficient. Ideal for both fixed and flexible installations, this product combines flexibility with resilience to meet the challenging needs of modern automation.

Welding sputter resistant design promotes longevity

Highly flexible structure caters to dynamic applications

Integrated LED indicators ensure easy status monitoring

Optimised for use in both fixed installations and flexible drag chains

Halogen free material aligns with environmental safety standards

Self extinguishing properties enhance fire safety in industrial applications

M12 connectors deliver secure and reliable connectivity

Designed to withstand harsh ambient conditions for lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy