Phoenix Contact Male 4 way M8, M8, Right Angle, Right Angle to Female 4 way M8, M8, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 496-624
- Mfr. Part No.:
- 1415576
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-624
- Mfr. Part No.:
- 1415576
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | PVC | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Connector Gender B | Female | |
| Connector Type B | M8, M8, Straight, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material PVC | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Connector Gender B Female | ||
Connector Type B M8, M8, Straight, Straight | ||
Number of Contacts B 4 | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed to meet the demands of industrial applications, ensuring reliable and efficient connectivity. With a robust construction and thoughtful design, it accommodates various environments and operational requirements. Featuring a 4-position M8 connector, the cable guarantees a secure connection while maintaining high transmission quality.
IP67 and IP68 rating ensures reliable operation in harsh environments
Electrical testing guarantees 100% functionality before deployment
Low weight per piece supports easy handling and installation
Related links
- Phoenix Contact Male 4 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 600 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 4 way M8 Straight Actuator/Sensor Cable, 1.5 m
