Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M12, Angled Socket M12 Sensor
- RS Stock No.:
- 496-522
- Mfr. Part No.:
- 1424969
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-522
- Mfr. Part No.:
- 1424969
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Number of Contacts B | 3 | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Number of Contacts B 3 | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed to enhance your connectivity solutions within a wide range of applications. Crafted with precision, this robust cable features three positions and a cable length of 5 metres, making it ideal for various industrial environments. The product is constructed from high-quality PVC and is available in a striking yellow hue, ensuring visibility in any setting. Its compatibility with M12 connectors facilitates seamless integration into existing systems, while the durable materials used promote longevity and reliability. This cable excels in supporting efficient automation processes, ensuring your operations run smoothly while meeting rigorous standards for safety and performance.
Crafted from flame-resistant materials ensuring safety in demanding environments
Designed with a yellow outer sheath for increased visibility
IP65 IP67 and IP68 rated for protection against dust and moisture
Operating temperature range from -30 °C to 105 °C accommodating varied environments
Includes a tight-fitting connection to withstand vibration and movement
Complies with international standards reinforcing product reliability
Lightweight design facilitates ease of installation and handling
Related links
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way Straight Angled Socket M12 Sensor Actuator
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
