Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Sensor Actuator Cable, 5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-506
Mfr. Part No.:
1424890
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

14248

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

PVC

Jacket Colour

Yellow

Connector Type A

Free Cable End

Connector Gender B

Female

Connector Type B

Angled Socket M12, Angled Socket M12

Number of Contacts B

5

Voltage

48V ac, 60V ac

IP Rating

IP68, IP65, IP67

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable is meticulously engineered for versatility in industrial automation. Designed with a robust PVC outer sheath, this cable ensures durability even in demanding environments. With a length of 5 metres and a five-position configuration, it adeptly supports connecting sensor and actuator applications. Its A-coded M12 connector facilitates a secure and reliable connection, making it ideal for various industrial scenarios. The cable operates efficiently within a wide temperature range, promising dependable performance across a range of conditions. Whether for standard U.S. applications or advanced automation solutions, this cable paves the way for seamless operational efficiency in your setup.

Durable PVC outer sheath offers excellent reliability in harsh environments

Five position arrangement facilitates easy and flexible connectivity

A coded M12 connector ensures a secure reliable interface for effective data transmission

Equipped to function efficiently across a broad temperature range

Designed specifically for sensor and actuator applications in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy