Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 281-104
- Mfr. Part No.:
- 1404961
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$39.69
(exc. GST)
$43.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $39.69 | - |
| 10 + | $36.52 | 7% |
*price indicative
- RS Stock No.:
- 281-104
- Mfr. Part No.:
- 1404961
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14049 | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 24V | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14049 | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
Voltage 24V | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable from Phoenix Contact is designed to enhance connectivity through its robust construction and reliable performance. With a 4-position configuration and a length of 5 metres, it ensures efficient signal transmission for various applications. The cable's outer sheath is made of high-quality PVC, providing durability while maintaining flexibility.
Supports nominal current ratings up to 4 A allowing flexibility in various applications
Enhanced protection ratings with IP65 IP67 and IP68 ensuring usability in diverse conditions
A twisted conductor structure reducing interference for better performance
Complies with international standards ensuring compatibility and safety across regions
Related links
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 8 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
