Phoenix Contact Male 5 way M12, M12, Right Angle, Right Angle to Female 5 way M12, M12, Straight, Straight Sensor

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
496-504
Mfr. Part No.:
1424882
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

500mm

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12, M12, Right Angle, Right Angle

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

M12, M12, Straight, Straight

Voltage

48V ac, 60V ac

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact Sensor And Actuator Cable is expertly designed for seamless connectivity in demanding applications. With its five-position configuration, this product ensures reliable performance across various industrial environments. The robust design features a yellow PVC outer sheath that resists wear and tear, enhancing longevity in challenging conditions. Engineered for precision, the angled M12 plug and straight M12 socket offer easy installation, making it an ideal choice for automated systems needing validated wiring connections. Additionally, the cable is rated for a wide temperature range, ensuring consistent functionality even in extreme environments. The quality materials used in this product not only meet but exceed standard requirements, making it a dependable solution for your connectivity needs.

Five position configuration ensures compatibility across multiple applications

Robust construction features a durable PVC outer sheath for enhanced protection

Angled and straight M12 connectors facilitate straightforward installations

Designed to operate efficiently over a wide temperature range

Materials comply with stringent standards for enhanced reliability

Lightweight design allows for easy handling during installation

Connection integrity is maintained through secure fastening methods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy