Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 3 m
- RS Stock No.:
- 496-491
- Mfr. Part No.:
- 1415866
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-491
- Mfr. Part No.:
- 1415866
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 48V ac, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type B Straight, Unterminated | ||
Voltage 48V ac, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for versatile applications in automated environments. Crafted from durable PVC, this cable is well-suited for demanding conditions, ensuring reliability and performance. With its angled M8 plug, it provides quick and secure connections while its 3-position configuration supports efficient signal transfer. The cables robust design includes features that resist environmental stress, making it an ideal choice for industrial settings.
Designed with a flexible PVC sheath for enhanced durability
Supports high-performance applications with a 3-position configuration
Provides optimal signal integrity through its shielded construction
Resists environmental factors with an IP65 IP67 and IP68 rating
Offers easy installation with a manual M8 connection
Configured for reliable operation in extreme temperatures from -25 °C to 90 °C
Features a low conductor resistance for efficient energy transfer
Manufactured to comply with international standards for quality assurance
Related links
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M8 Right Angle Right Angle Plug Sensor
