Phoenix Contact Male 5 way M12, Straight, Straight to Female 5 way M12, Right Angle Plug Sensor Actuator Cable, 300 mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
496-484
Mfr. Part No.:
1415703
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

300mm

Jacket Material

PVC

Jacket Colour

Black

Number of Contacts A

5

Connector Gender A

Male

Connector Type A

M12, Straight, Straight

Connector Type B

M12, Right Angle Plug

Connector Gender B

Female

Number of Contacts B

5

Voltage

24V

Standards/Approvals

RoHS

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed for versatile connectivity in demanding industrial environments. With its robust design, this cable is crafted from high-quality PVC, ensuring durability and reliability. It features a 5-position connector with straight M12 plug and angled M12 socket, providing easy installation and secure connections.

Offers easy installation with a straight plug and angled socket configuration

Comes equipped with three LEDs to indicate operational status

Designed for extended durability with a flammability rating according to UL 94

Maintains high insulation resistance ensuring dependable operation in various conditions

Suitable for both fixed and flexible installations catering to diverse industrial needs

Resistant to oil and other environmental factors enhancing operational longevity

Meets high standards of protection with IP65 IP67 and IP68 ratings

Lightweight design facilitates effortless handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy