Phoenix Contact Male 17 way Straight Plug M12 SPEEDCON to M12, Straight, Unterminated Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 496-479
- Mfr. Part No.:
- 1430695
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-479
- Mfr. Part No.:
- 1430695
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | Straight Plug M12 SPEEDCON | |
| Number of Contacts A | 17 | |
| Connector Type B | M12, Straight, Unterminated | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A Straight Plug M12 SPEEDCON | ||
Number of Contacts A 17 | ||
Connector Type B M12, Straight, Unterminated | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable designed to enhance automation solutions. Crafted with a focus on longevity and robustness, this cable meets the demands of various industries, offering flexibility in installation with its PUR halogen-free construction. The innovative SPEEDCON locking system ensures secure connections, while the 17-position configuration provides exceptional versatility. Ideal for applications requiring reliable performance under challenging conditions, this cable is built to withstand rugged environments, facilitating seamless integration into existing setups. Its dynamic load capabilities also make it a perfect choice for environments with frequent movement.
Provides protection against moisture with IP65, IP67, and IP68 ratings
Accurately labelled wire colours for easy identification and installation
Manufactured according to IEC standards to ensure quality and compliance
Related links
- Phoenix Contact Male 17 way Straight Plug M12 SPEEDCON to M12 Unterminated Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Straight Plug M12 SPEEDCON to Valve Connector A Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 1.5 m
- Phoenix Contact Male 17 way M12 to Unterminated 17 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 4 way M12 1.5 m
- Phoenix Contact Male Straight Plug M12 SPEEDCON to Female Angled Socket M12 Bus Cable, 2 m
- Phoenix Contact Male 4 way M8 1.5 m
- Phoenix Contact Male 17 way M12 to 17 way Unterminated Sensor Actuator Cable, 1.5 m
