Phoenix Contact Male 8 way M12, M12, Straight, Straight to Female 8 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 496-269
- Mfr. Part No.:
- 1417915
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-269
- Mfr. Part No.:
- 1417915
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Jacket Colour | Yellow | |
| Cable Length | 15m | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Connector Gender A | Male | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 8 | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Jacket Colour Yellow | ||
Cable Length 15m | ||
Number of Contacts A 8 | ||
Connector Type A M12, M12, Straight, Straight | ||
Connector Gender A Male | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 8 | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable embodies versatility and reliability, offering seamless integration for various industrial applications. Designed with an 8-position configuration and durable PVC material, it ensures efficient signal and power transmission for automation systems. Featuring straight M12 connectors on both ends, this cable is optimised for secure connections in demanding environments. Its vivid yellow outer sheath enhances visibility, while the unique coding features guarantee correct polarity. The innovative design accommodates both fixed and flexible installations, making it ideal for modern industrial setups that require adaptability and robustness in harsh conditions.
Constructed with a robust PVC sheath for enhanced durability
Equipped with M12 connectors for secure and reliable connections
Designed for standard U S cable applications ensuring compatibility
Features a non shielded configuration simplifying installation
Environmental protection rating of IP65 IP67 and IP68 for durability
Optimised for wide temperature ranges enabling operation in diverse climates
Related links
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight to Female 8 way M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Male 8 way M12 Straight M12 Straight Sensor Actuator
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Male 8 way M12 Straight 1.5 m
